GELWRAP-18/4-300(B6) | ||
---|---|---|
DigiKey Part Number | 2094-GELWRAP-18/4-300(B6)-ND | |
Manufacturer | ||
Manufacturer Product Number | GELWRAP-18/4-300(B6) | |
Description | WIRE SPLICE WRAP AROUND COVER | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Wrap Around Splice Cover 12.00" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Energy & Utilities | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrap Around Splice Cover | |
Number of Cable Pairs | - | |
Diameter - Inside | 0.150" ~ 0.700" (3.81mm ~ 17.78mm) | |
Length - Overall | 12.00" (304.8mm) | |
Sheath Opening | - | |
Features | Chemical Resistant | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | D83074-000 |
Environmental Information | RoHS GELWRAP-18/4-300(B6) |
HTML Datasheet | Gelwrap Splice Cover Data Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥204.35833 | ¥1,226.15 |
12 | ¥185.19167 | ¥2,222.30 |
30 | ¥172.42133 | ¥5,172.64 |
60 | ¥166.03650 | ¥9,962.19 |
150 | ¥162.20447 | ¥24,330.67 |
Attribute | Description |
---|---|
Other Names | 2094-GELWRAP-18/4-300(B6) D83074-000 |
Standard Package | 6 |