812812-000 | ||
---|---|---|
DigiKey Part Number | 17-812812-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 812812-000 | |
Description | ALR-BF-PV | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Photocell Controller 105 ~ 305VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 105 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.53000 | ¥258.53 |
10 | ¥254.91100 | ¥2,549.11 |
25 | ¥251.31920 | ¥6,282.98 |
50 | ¥215.41640 | ¥10,770.82 |
100 | ¥208.23690 | ¥20,823.69 |
250 | ¥201.05584 | ¥50,263.96 |