Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Sensor | |
Voltage - Supply | 120 ~ 277VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.11000 | ¥877.11 |
10 | ¥826.98500 | ¥8,269.85 |
100 | ¥726.74250 | ¥72,674.25 |