Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Illumra | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Sensor | |
Voltage - Supply | - | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.14000 | ¥189.14 |
10 | ¥174.58000 | ¥1,745.80 |
25 | ¥170.75440 | ¥4,268.86 |