1825851-1 | |
---|---|
DigiKey Part Number | A100197-ND |
Manufacturer | |
Manufacturer Product Number | 1825851-1 |
Description | CONN LATCH LOCKING FOR .100 HDRS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For AMPMODU Mod IV Series |
Datasheet | Datasheet |
EDA/CAD Models | 1825851-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Latch | |
Number of Positions | - | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.32200 | ¥53.22 |
25 | ¥5.10720 | ¥127.68 |
50 | ¥4.99680 | ¥249.84 |
100 | ¥4.78000 | ¥478.00 |
250 | ¥4.34560 | ¥1,086.40 |
500 | ¥3.91104 | ¥1,955.52 |
1,000 | ¥3.82536 | ¥3,825.36 |