
0600-00028 | |
|---|---|
DigiKey Part Number | 994-0600-00028-ND |
Manufacturer | |
Manufacturer Product Number | 0600-00028 |
Description | RF ANT 915MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 2.5dBi |
RF Family/Standard General ISM | Termination RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 915MHz | Height (Max) 6.299" (160.00mm) |
Frequency Range 902MHz ~ 928MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥207.33870 | ¥20,733.87 |







