General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Chassis Mount
AC4490-1000M

AC4490-1000M

DigiKey Part Number
AC4490-1000M-ND
Manufacturer
Manufacturer Product Number
AC4490-1000M
Description
RF TXRX MOD ISM<1GHZ MMCX CHAS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Serial Interfaces
UART
Packaging
Bulk
Antenna Type
Antenna Not Included, MMCX
Part Status
Active
Voltage - Supply
3.3V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
650mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
650mA
Modulation
FHSS, FSK
Mounting Type
Chassis Mount
Frequency
900MHz
Operating Temperature
-40°C ~ 80°C
Data Rate
115.2kbps
Package / Case
Module
Power - Output
30dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥924.50000¥924.50
50¥870.83560¥43,541.78
100¥817.16330¥81,716.33
Manufacturers Standard Package