RF ANTENNA Whip, Straight MMCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight MMCX Panel Mount
0600-00025

0600-00025

DigiKey Part Number
994-0600-00025-ND
Manufacturer
Manufacturer Product Number
0600-00025
Description
RF ANT 915MHZ WHIP STR MMCX PAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight MMCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
2
Part Status
Active
Gain
2dBi
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
MMCX
Frequency (Center/Band)
915MHz
Mounting Type
Panel Mount
Frequency Range
902MHz ~ 928MHz
Height (Max)
7.204" (182.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥223.38580¥11,169.29
Manufacturers Standard Package