General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount
AC4790-200M Bottom
ac4790-200m

AC4790-200M

DigiKey Part Number
AC4790-200M-ND
Manufacturer
Manufacturer Product Number
AC4790-200M
Description
RF TXRX MOD ISM<1GHZMMCX SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-110dBm
Mfr
Antenna Type
Antenna Not Included, MMCX
Packaging
Bulk
Voltage - Supply
3.3V ~ 5.5V
Part Status
Active
Current - Receiving
30mA
DigiKey Programmable
Not Verified
Current - Transmitting
68mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Modulation
FHSS, FSK
Operating Temperature
-40°C ~ 80°C
Frequency
900MHz
Package / Case
Module
Data Rate
115.2kbps
Base Product Number
Power - Output
23dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥745.62000¥745.62
50¥719.24980¥35,962.49