RF 2 Transceivers 902MHz ~ 928MHz FHSS, FSK RS-485 76.8kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL4490-1000-485-SP

DigiKey Part Number
CL4490-1000-485-SP-ND
Manufacturer
Manufacturer Product Number
CL4490-1000-485-SP
Description
TXRX 900MHZ RS485 W/ANT TERM BLK
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF 2 Transceivers 902MHz ~ 928MHz FHSS, FSK RS-485 76.8kbps
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Ezurio
Interface
RS-485
Series
Sensitivity
-99dBm
Packaging
Bulk
Power - Output
1000mW
Part Status
Active
Data Rate (Max)
76.8kbps
Function
2 Transceivers
Features
2 ConnexLink RS485 Units
Modulation or Protocol
FHSS, FSK
Voltage - Supply
7V ~ 18V
Frequency
902MHz ~ 928MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,924.02000¥2,924.02
Manufacturers Standard Package