X2-4.0-0-SP-SM | ||
---|---|---|
DigiKey Part Number | 484-X2-4.0-0-SP-SM-200-ND | |
Manufacturer | ||
Manufacturer Product Number | X2-4.0-0-SP-SM | |
Description | HEATSHRINK TUBING 1=200M | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.181" (4.60mm) 2 to 1 Black 656.2' (200.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 656.2' (200.0m) | |
Inner Diameter - Supplied | 0.181" (4.60mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥5.32075 | ¥1,064.15 |
400 | ¥4.65565 | ¥1,862.26 |
600 | ¥4.32312 | ¥2,593.87 |
1,000 | ¥4.22334 | ¥4,223.34 |