V4-1.0-0-SP-SM | ||
---|---|---|
DigiKey Part Number | 484-V4-1.0-0-SP-SM-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | V4-1.0-0-SP-SM | |
Description | HEATSHRNK 0.055" BLCK METER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.055" (1.40mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
5 | ¥15.01200 | ¥75.06 |
10 | ¥11.40700 | ¥114.07 |
25 | ¥10.80880 | ¥270.22 |
50 | ¥10.20880 | ¥510.44 |
100 | ¥9.60860 | ¥960.86 |