Heat Guns, Torches, Accessories
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Accessory Type | Temperature Range | Voltage | Current | Power - Rated | Includes | For Use With/Related Products | Compatible Tools | Features | Approval Agency Marking | Approved Countries | Nozzle Opening | Air Flow | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥245,751.97000 Bulk | Bulk | Active | Shuttle Return Machine, Bench Top | - | 932°F (500°C) | 230V | - | 1600W | Shuttle Return Machine | Heat Shrink Tubing up to 0.78" Dia, 2" Length | - | - | - | - | - | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥396,653.89000 Box | Box | Active | Bed Heater | - | 1202°F (650°C) | 208 ~ 240V | 20 A | 600W ~ 1600W | Bed Heater | Heat Shrink Tubing up to 5" Dia, Accommodates all Lengths | - | Closed Loop Speed and Temperature Control, Operation/Over-Temperature Alarm Lights | - | - | - | - | Gray |