V2-12.0-0-FSP-SM | |
---|---|
DigiKey Part Number | V2-12.0-12-ND |
Manufacturer | |
Manufacturer Product Number | V2-12.0-0-FSP-SM |
Description | HEAT SHRINK TUBING BLACK 12M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 39.4' (12.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 39.4' (12.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.09000 | ¥259.09 |
5 | ¥218.14800 | ¥1,090.74 |
10 | ¥197.70600 | ¥1,977.06 |
25 | ¥184.06600 | ¥4,601.65 |
50 | ¥177.25080 | ¥8,862.54 |
100 | ¥173.16050 | ¥17,316.05 |