V2-12.0-0-FSP-SM | |
---|---|
DigiKey Part Number | V2-12.0-25-ND |
Manufacturer | |
Manufacturer Product Number | V2-12.0-0-FSP-SM |
Description | HEAT SHRINK TUBING BLACK 25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥453.06000 | ¥453.06 |
5 | ¥424.72000 | ¥2,123.60 |
10 | ¥396.40600 | ¥3,964.06 |
25 | ¥376.58160 | ¥9,414.54 |
50 | ¥368.08480 | ¥18,404.24 |
100 | ¥359.59310 | ¥35,959.31 |