TMS-SCE-1K-1/2-2.0-9 | ||
---|---|---|
DigiKey Part Number | TMS-SCE-1K-1/2-2.0-9TR-ND - Tape & Reel (TR) TMS-SCE-1K-1/2-2.0-9CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TMS-SCE-1K-1/2-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE 1K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.45000 | ¥27.45 |
10 | ¥19.63600 | ¥196.36 |
25 | ¥18.06280 | ¥451.57 |
50 | ¥17.27620 | ¥863.81 |
100 | ¥15.70590 | ¥1,570.59 |
250 | ¥14.92032 | ¥3,730.08 |
500 | ¥14.13506 | ¥7,067.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.28375 | ¥14,283.75 |
3,000 | ¥13.44349 | ¥40,330.47 |
5,000 | ¥12.60328 | ¥63,016.40 |