TMS-SCE-1/8-2.0-9 | ||
---|---|---|
DigiKey Part Number | TMS-SCE-1/8-2.0-9CT-ND - Cut Tape (CT) TMS-SCE-1/8-2.0-9TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TMS-SCE-1/8-2.0-9 | |
Description | LABEL HEAT SHRINKABLE WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥8.43700 | ¥84.37 |
25 | ¥7.76320 | ¥194.08 |
50 | ¥7.42640 | ¥371.32 |
100 | ¥6.75030 | ¥675.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.86232 | ¥1,715.58 |
500 | ¥6.50112 | ¥3,250.56 |
1,250 | ¥6.13996 | ¥7,674.95 |
2,500 | ¥5.77881 | ¥14,447.02 |
6,250 | ¥5.41763 | ¥33,860.19 |