SBPH100375WE2.5 | ||
---|---|---|
DigiKey Part Number | SBPH100375WE2.5-ND | |
Manufacturer | ||
Manufacturer Product Number | SBPH100375WE2.5 | |
Description | LABEL SELF LAMINATNG 1X3.75" WHT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 3.75" (25.4mm x 95.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 3.75" (25.4mm x 95.3mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers | |
Operating Temperature | -51°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.84605 | ¥13,845.38 |