Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-M20

DigiKey Part Number
298-13832-ND
Manufacturer
Manufacturer Product Number
PLT1M-M20
Description
CBL TIE LOCKING BLACK 18LB 3.90"
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Color
Black
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT003EEssentra Components14,999RPC3695-ND¥0.32940Parametric Equivalent
In-Stock: 15,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.63829¥638.29
2,000¥0.62374¥1,247.48
3,000¥0.61534¥1,846.02
5,000¥0.60488¥3,024.40
7,000¥0.59807¥4,186.49
10,000¥0.59091¥5,909.10
Manufacturers Standard Package
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 3457000
Unit Price: ¥0.51900
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 7000
Unit Price: ¥0.68683
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 18560
Unit Price: ¥0.65546
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 3000
Unit Price: ¥0.65546
CBL TIE LOCKING ORG 18LB 3.90"
In-Stock: 8000
Unit Price: ¥0.68683