RW-175-NO.13-X-SP | ||
---|---|---|
DigiKey Part Number | RW-175-NO.13-X-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | RW-175-NO.13-X-SP | |
Description | HEATSHRINK 0.028" CLEAR | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.028" (0.71mm) 2 to 1 Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.028" (0.71mm) | |
Inner Diameter - Recovered | 0.014" (0.36mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |