RNF-100-1/4-BK-SP | ||
---|---|---|
DigiKey Part Number | RNF-100-1/4-BK-SP-01-ND | |
Manufacturer | ||
Manufacturer Product Number | RNF-100-1/4-BK-SP | |
Description | HEAT SHRINK TUBING 1=1M | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.79000 | ¥29.79 |
5 | ¥28.59600 | ¥142.98 |
10 | ¥22.04200 | ¥220.42 |
25 | ¥20.25480 | ¥506.37 |
50 | ¥19.06340 | ¥953.17 |
100 | ¥17.87200 | ¥1,787.20 |