RAY-101-20.0(50) | ||
---|---|---|
DigiKey Part Number | RAY-101-20.0(50)-25-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-101-20.0(50) | |
Description | GROUND BRAID TUBE 0.79"DIA X 82' | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 82.0' (25.00m) 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.787" (20.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 82.0' (25.00m) | |
Base Product Number |