LKZ12B7 | ||
---|---|---|
DigiKey Part Number | LKZ12B7-ND | |
Manufacturer | ||
Manufacturer Product Number | LKZ12B7 | |
Description | LABEL ID/RATINGS 0.49"DIA BK/WHT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Protective Earthing | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | - | |
Material - Body | Polyester, PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.73000 | ¥3.73 |
10 | ¥2.64800 | ¥26.48 |
25 | ¥2.43440 | ¥60.86 |
50 | ¥2.32840 | ¥116.42 |
100 | ¥2.11750 | ¥211.75 |
250 | ¥2.01176 | ¥502.94 |
500 | ¥1.90568 | ¥952.84 |
1,000 | ¥1.79985 | ¥1,799.85 |
5,000 | ¥1.58812 | ¥7,940.60 |