
PESS-A-ES | |
|---|---|
DigiKey Part Number | 298-18574-ND |
Manufacturer | |
Manufacturer Product Number | PESS-A-ES |
Description | LABEL ID RATE.49"1=20PC MARKERS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Bulk | Diameter - Label 0.490" (12.45mm) |
Part Status Active | Location Indoor/Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Applications Electrical | Mounting Type Adhesive, Reusable |
Application Specifics Safety: Warning | Shape Round |
Arrangement Symbol Only | Features High Temperature Resistant |
Legend (Text) No Text | Base Product Number |
Legend (Symbol Only) Safety Function |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.27000 | ¥50.27 |
| 10 | ¥46.81400 | ¥468.14 |
| 30 | ¥45.22000 | ¥1,356.60 |
| 50 | ¥44.49900 | ¥2,224.95 |
| 100 | ¥43.53680 | ¥4,353.68 |
| 250 | ¥42.29568 | ¥10,573.92 |
| 500 | ¥41.37912 | ¥20,689.56 |
| 1,000 | ¥40.48107 | ¥40,481.07 |
| 2,500 | ¥39.32192 | ¥98,304.80 |





