
PESC-H-EC | |
|---|---|
DigiKey Part Number | 298-18573-ND |
Manufacturer | |
Manufacturer Product Number | PESC-H-EC |
Description | LBL ELE 0.51X0.51" 1=68LBL 10CRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Color - Legend Black |
Packaging Sheet | Length 0.512" (13.00mm) |
Part Status Active | Width 0.512" (13.00mm) |
Print Type Pre-Printed | Location Indoor/Outdoor |
Applications Electrical | Material - Body Vinyl |
Application Specifics Safety: Warning | Mounting Type Adhesive, Reusable |
Arrangement Symbol Only | Shape Square |
Legend (Text) No Text | Features High Temperature Resistant |
Legend (Symbol Only) Safety Function | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.48000 | ¥85.48 |
| 10 | ¥79.49600 | ¥794.96 |
| 25 | ¥77.23600 | ¥1,930.90 |
| 50 | ¥75.56480 | ¥3,778.24 |
| 100 | ¥73.92740 | ¥7,392.74 |
| 250 | ¥71.81572 | ¥17,953.93 |
| 500 | ¥70.25576 | ¥35,127.88 |
| 1,000 | ¥68.72787 | ¥68,727.87 |
| 2,500 | ¥66.75568 | ¥166,889.20 |


