HFT5000-40/20-0-SP | ||
---|---|---|
DigiKey Part Number | HFT4020-300-ND | |
Manufacturer | ||
Manufacturer Product Number | HFT5000-40/20-0-SP | |
Description | HEATSHRK FABRIC 40/20MM 300M BLK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 984.3' (300.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 984.3' (300.0m) | |
Diameter - Inner, Recovered | 0.79" (20.1mm) | |
Diameter - Inner, Supplied | 1.57" (39.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥37.97773 | ¥11,393.32 |