FL2500-NO.3-J1-0-STK | |
---|---|
DigiKey Part Number | A105278-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.3-J1-0-STK |
Description | HEATSHRINK 0.455" X 4' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.455" (11.56mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.455" (11.56mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.77000 | ¥102.77 |
5 | ¥98.11000 | ¥490.55 |
10 | ¥74.74200 | ¥747.42 |
25 | ¥70.07560 | ¥1,751.89 |
50 | ¥65.40200 | ¥3,270.10 |
100 | ¥62.13290 | ¥6,213.29 |