Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,689 In Stock 99 Factory | 1 : ¥24.82000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
234 In Stock | 1 : ¥53.81000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.300" (7.62mm) | 0.065" (1.65mm) | 0.060" (1.52mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -40°C ~ 135°C | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
1,207 In Stock | 1 : ¥113.40000 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.455" (11.56mm) | 0.100" (2.54mm) | 0.090" (2.29mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | Black | -40°C ~ 150°C | 110°C | 65°F ~ 95°F (18°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 75 : ¥148.73107 Tube | Tube | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.700" (17.78mm) | 0.175" (4.45mm) | 0.100" (2.54mm) | Polyolefin (PO) | Adhesive Lined, Flame Retardant | Black | -40°C ~ 135°C | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months | |||
0 In Stock Check Lead Time | 250 : ¥48.53956 Bulk | Bulk | Active | Tubing, Semi Rigid | 4 to 1 | 4.00' (1.22m) | 0.355" (9.02mm) | 0.090" (2.29mm) | 0.060" (1.52mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Flame Retardant | Black | -40°C ~ 135°C | 110°C | 32°F ~ 95°F (0°C ~ 35°C) | 36 Months |