ES-CAP-NO.2-B9-X-30MM | ||
---|---|---|
DigiKey Part Number | ESB30C-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-CAP-NO.2-B9-X-30MM | |
Description | HEATSHRINK END CAP CLEAR 7.4MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Clear | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.293" (7.44mm) | |
Large Diameter Recovered | 0.065" (1.65mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.180" (29.97mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥2.05800 | ¥10.29 |
10 | ¥1.57300 | ¥15.73 |
20 | ¥1.48750 | ¥29.75 |
50 | ¥1.40420 | ¥70.21 |
100 | ¥1.32180 | ¥132.18 |
250 | ¥1.15636 | ¥289.09 |
500 | ¥1.07374 | ¥536.87 |
1,000 | ¥1.04901 | ¥1,049.01 |