ES-CAP-NO.2-B9-0-30MM | ||
---|---|---|
DigiKey Part Number | ESB30K-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-CAP-NO.2-B9-0-30MM | |
Description | HEATSHRINK END CAP BLACK 7.4MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.293" (7.44mm) | |
Large Diameter Recovered | 0.065" (1.65mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.180" (29.97mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
5 | ¥2.03800 | ¥10.19 |
10 | ¥1.55800 | ¥15.58 |
20 | ¥1.47350 | ¥29.47 |
50 | ¥1.39100 | ¥69.55 |
100 | ¥1.30930 | ¥130.93 |
250 | ¥1.14548 | ¥286.37 |
500 | ¥1.06362 | ¥531.81 |
1,000 | ¥1.03912 | ¥1,039.12 |