ES-CAP-NO.2-B9-0-40MM | ||
---|---|---|
DigiKey Part Number | ES-CAP-NO.2-B9-0-40MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-CAP-NO.2-B9-0-40MM | |
Description | HEATSHRINK END CAP BLACK 7.4MM | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.293" (7.44mm) | |
Large Diameter Recovered | 0.065" (1.65mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Base Product Number |