ES-CAP-NO.1-C1-0-40MM | ||
---|---|---|
DigiKey Part Number | ES-CAP-NO.1-C1-0-40MM-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-CAP-NO.1-C1-0-40MM | |
Description | HEATSHRINK END CAP BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.225" (5.72mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
5 | $0.24000 | $1.20 |
10 | $0.18300 | $1.83 |
20 | $0.17300 | $3.46 |
50 | $0.16360 | $8.18 |
100 | $0.15400 | $15.40 |
250 | $0.13476 | $33.69 |
500 | $0.12512 | $62.56 |
1,000 | $0.12223 | $122.23 |