EN50306-3-RAIL-2X0.75 | ||
---|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-2X0.75-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | EN50306-3-RAIL-2X0.75 | |
Description | CABLE 2COND BLACK SHLD METER | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black 0.75mm² Braid Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.29000 | ¥35.29 |
3 | ¥32.75333 | ¥98.26 |
5 | ¥31.50200 | ¥157.51 |
7 | ¥30.71143 | ¥214.98 |
10 | ¥30.08900 | ¥300.89 |
25 | ¥28.19800 | ¥704.95 |
50 | ¥26.77960 | ¥1,338.98 |
100 | ¥25.51930 | ¥2,551.93 |