DWFR-12/4-0-STK | |
---|---|
DigiKey Part Number | DWFR-12/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-12/4-0-STK |
Description | HEATSHRINK 0.472" X 4' BLACK |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 60°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.99000 | ¥151.99 |
5 | ¥137.54200 | ¥687.71 |
10 | ¥108.58900 | ¥1,085.89 |
25 | ¥101.34640 | ¥2,533.66 |
50 | ¥96.28000 | ¥4,814.00 |
100 | ¥94.10810 | ¥9,410.81 |