ATUM-12/4-0-STK | ||
---|---|---|
DigiKey Part Number | ATU124K-ND | |
Manufacturer | ||
Manufacturer Product Number | ATUM-12/4-0-STK | |
Description | HEATSHRINK DUALWALL 12MM X 4' | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.39000 | ¥168.39 |
5 | ¥141.80000 | ¥709.00 |
10 | ¥128.50600 | ¥1,285.06 |
25 | ¥119.64160 | ¥2,991.04 |
50 | ¥115.21140 | ¥5,760.57 |
100 | ¥112.55250 | ¥11,255.25 |