CP-254127-10-X | ||
---|---|---|
DigiKey Part Number | CP-254127-10-X-ND | |
Manufacturer | ||
Manufacturer Product Number | CP-254127-10-X | |
Description | LABEL ID PRODUCT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.09693 | $3,877.20 |