CMC-0547-4-9 | |
---|---|
DigiKey Part Number | CMC-0547-4-9-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0547-4-9 |
Description | HOOK-UP DUAL WALL STRND 4AWG YLW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up, Dual Wall Wire 133/25 Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥89.15189 | ¥89,151.89 |