B-155-06 | ||
---|---|---|
DigiKey Part Number | B-155-06-ND | |
Manufacturer | ||
Manufacturer Product Number | B-155-06 | |
Description | SLDR SLV WIRE-WIRE 0.236/0.264" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.236" (5.99mm), 0.264" (6.71mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.236" (5.99mm), 0.264" (6.71mm) | |
Length | 1.260" (32.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥23.15000 | ¥231.50 |
100 | ¥20.39690 | ¥2,039.69 |
1,000 | ¥14.78783 | ¥14,787.83 |
5,000 | ¥13.25801 | ¥66,290.05 |