B-150-11-S | ||
---|---|---|
DigiKey Part Number | B-150-11-S-ND | |
Manufacturer | ||
Manufacturer Product Number | B-150-11-S | |
Description | SLDR SLV WIRE-WIRE 0.425/0.453" | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.425" (10.80mm), 0.453" (11.51mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.425" (10.80mm), 0.453" (11.51mm) | |
Length | 1.122" (28.50mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.45000 | ¥113.45 |
10 | ¥100.56500 | ¥1,005.65 |
100 | ¥87.67340 | ¥8,767.34 |
1,000 | ¥68.59181 | ¥68,591.81 |