Solder Sleeve

Results: 6
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Diameter
0.098" (2.49mm), 0.118" (3.00mm)0.169" (4.29mm), 0.189" (4.80mm)0.425" (10.80mm), 0.453" (11.51mm)1.299" (32.99mm), 1.380" (35.05mm)-
Length
0.728" (18.50mm)0.964" (24.50mm)1.122" (28.50mm)3.150" (80.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
1,601
In Stock
1 : ¥29.35000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.728" (18.50mm)Clear-
369
In Stock
1 : ¥42.93000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)0.728" (18.50mm)Clear-
500
In Stock
1 : ¥112.35000
Bulk
Bulk
ActiveWire to Wire0.425" (10.80mm), 0.453" (11.51mm)1.122" (28.50mm)Clear-
0
In Stock
Check Lead Time
1,400 : ¥17.74019
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.964" (24.50mm)Clear-
0
In Stock
Check Lead Time
900 : ¥59.29264
Bulk
Bulk
ActiveWire to Wire--Clear-
SLDR SLEEVE WIRE-WIR 1.299/1.38"
B-150-33
SLDR SLEEVE WIRE-WIR 1.299/1.38"
TE Connectivity Raychem Cable Protection
0
In Stock
Check Lead Time
200 : ¥233.83700
Bulk
Bulk
ActiveWire to Wire1.299" (32.99mm), 1.380" (35.05mm)3.150" (80.00mm)Clear-
Showing
of 6

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.