B-020-42-05 | ||
---|---|---|
DigiKey Part Number | B-020-42-05-ND | |
Manufacturer | ||
Manufacturer Product Number | B-020-42-05 | |
Description | SLDR SLEEVE WIRE-PIN 0.248" BLU | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.248" (6.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.248" (6.30mm) | |
Length | 1.220" (31.00mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥61.86490 | ¥61,864.90 |