Solder Sleeve

Results: 8
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Product Status
ActiveDiscontinued at Digi-Key
Diameter
0.220" (5.59mm)0.248" (6.30mm)0.250" (6.35mm)
Length
1.180" (29.97mm)1.220" (31.00mm)1.260" (32.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
523
In Stock
1 : ¥55.61000
Bulk
Bulk
ActiveWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Check Lead Time
500 : ¥56.25460
Bulk
Bulk
ActiveWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Check Lead Time
1,000 : ¥60.50130
Bulk
Bulk
ActiveWire to Pin0.220" (5.59mm)1.220" (31.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Check Lead Time
1,000 : ¥61.26575
Bulk
Bulk
ActiveWire to Pin0.248" (6.30mm)1.220" (31.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
1 : ¥83.49000
Bulk
Bulk
ActiveWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Check Lead Time
1,000 : ¥96.28382
Bulk
Bulk
ActiveWire to Pin0.250" (6.35mm)1.180" (29.97mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Active
Bulk
ActiveWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyWire to Pin0.250" (6.35mm)1.260" (32.00mm)Transparent - BluePre-Installed Lead Wire
Showing
of 8

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.