82A0111-16-2 | ||
---|---|---|
DigiKey Part Number | 82A0111-16-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 82A0111-16-2 | |
Description | HOOK-UP STRND 16AWG RED | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 259/40 Red 600V 2000.0' (609.6m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.61472 | ¥53,229.44 |