608036-6 | ||
---|---|---|
DigiKey Part Number | 608036-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 608036-6 | |
Description | TAPE SILICONE FUSION 1 1/4"X12YD | |
Customer Reference | ||
Detailed Description | Silicone Fusion Tape Silicone Thermosetting Adhesive Red, Green 1.25" (31.75mm) 1 1/4" X 36' (11.0m) 12 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.25" (31.75mm) 1 1/4" | |
Length | 36' (11.0m) 12 yds | |
Color | Red, Green | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |