608036-1 | ||
---|---|---|
DigiKey Part Number | A114090-ND | |
Manufacturer | ||
Manufacturer Product Number | 608036-1 | |
Description | TAPE SILVERICONE FUSION 1"X 12YD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Silicone Fusion Tape Silicone Thermosetting Adhesive Red, Blue Stripe 1.00" (25.40mm) X 36' (11.0m) 12 yds | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 36' (11.0m) 12 yds | |
Color | Red, Blue Stripe | |
Usage | General Purpose | |
Temperature Range | -76 ~ 392°F (-60 ~ 200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 408-9716 |
Environmental Information | 608036-1 Statement of Compliance |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.35000 | ¥402.35 |
10 | ¥379.96600 | ¥3,799.66 |
100 | ¥312.91040 | ¥31,291.04 |
Attribute | Description |
---|---|
Other Names | 608036-1-ND 2266-608036-1TR 6080361 A114090 -608036-1-SI |
Standard Package | 1 |