55A0111-14-5 | ||
---|---|---|
DigiKey Part Number | 55A0111-14-5-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0111-14-5 | |
Description | HOOK-UP STRND 14AWG GREEN 1=1FT | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 19/27 Green 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.21000 | ¥22.21 |
3 | ¥20.56333 | ¥61.69 |
5 | ¥19.83200 | ¥99.16 |
7 | ¥19.37429 | ¥135.62 |
10 | ¥18.91800 | ¥189.18 |
25 | ¥17.73000 | ¥443.25 |
50 | ¥16.81580 | ¥840.79 |
100 | ¥15.99340 | ¥1,599.34 |