55A0111-14-0 | ||
---|---|---|
DigiKey Part Number | 55A0111-14-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0111-14-0 | |
Description | HOOK-UP STRND 14AWG BLACK 50' | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥647.74000 | ¥647.74 |
3 | ¥599.26667 | ¥1,797.80 |
5 | ¥578.48600 | ¥2,892.43 |
7 | ¥564.63429 | ¥3,952.44 |
10 | ¥550.78300 | ¥5,507.83 |
25 | ¥516.14080 | ¥12,903.52 |
50 | ¥488.42680 | ¥24,421.34 |
100 | ¥467.64310 | ¥46,764.31 |