55A0111-14-0 | ||
---|---|---|
DigiKey Part Number | 55A0111-14-25-ND | |
Manufacturer | ||
Manufacturer Product Number | 55A0111-14-0 | |
Description | HOOK-UP STRND 14AWG BLACK 25' | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 19/27 Black 600V 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.91000 | ¥323.91 |
3 | ¥299.64667 | ¥898.94 |
5 | ¥289.24200 | ¥1,446.21 |
7 | ¥282.31714 | ¥1,976.22 |
10 | ¥275.38700 | ¥2,753.87 |
25 | ¥258.06880 | ¥6,451.72 |
50 | ¥244.21340 | ¥12,210.67 |
100 | ¥233.82150 | ¥23,382.15 |