2-604771-0 | ||
---|---|---|
DigiKey Part Number | A113214-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-604771-0 | |
Description | CBL TIE LOCKING BLK 18LBS 4.06" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-604771-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.338' (103.00mm, 4.06") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
10 | ¥1.19600 | ¥11.96 |
25 | ¥0.98680 | ¥24.67 |
50 | ¥0.91100 | ¥45.55 |
100 | ¥0.88160 | ¥88.16 |
250 | ¥0.75984 | ¥189.96 |
500 | ¥0.72952 | ¥364.76 |
1,000 | ¥0.63824 | ¥638.24 |
2,500 | ¥0.57748 | ¥1,443.70 |