Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,393 In Stock | 1 : ¥1.79000 Bag | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.096" (2.45mm) | 0.338' (103.00mm, 4.06") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
7,597 In Stock | 1 : ¥1.87000 Bag | Bag | Active | Standard, Locking | 6" | 1.25" (31.75mm) | 0.142" (3.61mm) | 0.500' (152.40mm, 6.00") | Free Hanging (In-Line) | 30 lbs (13.61 kg) | - | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
17,195 In Stock | 1 : ¥2.04000 Bag | Bag | Active | Standard, Locking | 4" | 0.75" (19.05mm) | 0.096" (2.45mm) | 0.338' (103.00mm, 4.06") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - | |||
4,506 In Stock | 1 : ¥2.30000 Bag | Bag | Active | Standard, Locking | 8" | 1.75" (44.45mm) | 0.181" (4.60mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA), Nylon | Black | - | - | - |